Amphenol RF 135101-07-M1.00

RF / Coaxial Cable Assembly, 3.3ft, 1m, RG142, SMA Plug, SMA Plug, 50 ohm
$ 48.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 135101-07-M1.00.

Inventory History

3 month trend:
-20.72%

Supply Chain

Introduction Date2014-04-08
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Amphenol RF 135101-07-M1.00 provided by its distributors.

RF / Coaxial Cable Assembly, 3.3ft, 1m, RG142, SMA Plug, SMA Plug, 50 ohm
SMA Straight Plug to SMA Straight Plug RG-142 50 Ohm 1 M (39.37 Inches)
Amphenol RF
SMA STRAIGHT PLUG TO SMA STRAI CABLE ASSEMBLIES
SMA STRAIGHT PLUG TO SMA STRAIGHT PLUG ON RG-142 CABLE, 1.00 METERS
AMPHENOL CONNEX 135101-07-M1.00RF / Coaxial Cable Assembly, SMA Straight Plug, SMA Straight Plug, 39.37 ", 1 m, Transparent
Cable Assembly, 1 Conductor(s), Communication Cable
Cable Assembly RG142 1m SMA to SMA PL-PL Bag
SMA Straight Plug to SMA Straight Plug RG-142 1 M Length 50 Ohms
SMA STRAIGHT PLUG TO SMA STRAIGH
CBL ASSY SMA PLUG TO PLUG 3.3'
RF COAX CABLE, RG142, SMA PLUG, 1M, TRANS; Cable Length - Imperial:3.3ft; Cable Length - Metric:1m; Coaxial Cable Type:RG142; Connector Type A:SMA Straight Plug; Connector Type B:SMA Straight Plug; Impedance:50ohm RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 135101-07-M1.00.