Amphenol RF 135101-07-72.00

RF / Coaxial Cable Assembly, 6ft, 1.8m, RG142, SMA Plug, SMA Plug, 50 ohm
$ 58.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 135101-07-72.00.

Inventory History

3 month trend:
-10.01%

Supply Chain

Introduction Date2014-04-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 135101-07-72.00 provided by its distributors.

RF / Coaxial Cable Assembly, 6ft, 1.8m, RG142, SMA Plug, SMA Plug, 50 ohm
RF Cable Assemblies SMA Plug to SMA Plug Strt Crmp RG142 72in
SMA Straight Plug to SMA Straight Plug RG-142 50 Ohm 72 inches (1829 mm)
Amphenol RF
SMA STRAIGHT PLUG TO SMA STRAI CABLE ASSEMBLIES
Cable Assembly RG142 1.829m SMA to SMA PL-PL Crimp-Crimp Bag
Cable Assembly, 1 Conductor(s), Communication Cable
SMA Straight Plug to SMA Straight Plug RG-142 72 in Length 50 Ohms
SMA Straight Plug to SMA Straight Plug on RG-142 c
SMA STRAIGHT PLUG TO SMA STRAIGH
COAX CABLE, SMA PLUG-SMA PLUG, 72"; Cable Length - Imperial:72"; Cable Length - Metric:1.83m; Coaxial Cable Type:RG142; Connector Type A:SMA Straight Plug; Connector Type B:SMA Straight Plug; Impedance:50ohm; Jacket Color:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)