Amphenol RF 135101-04-M1.00

RF / Coaxial Cable Assembly, 3.3ft, 1m, RG58, SMA Plug, SMA Plug, 50 ohm
$ 15.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 135101-04-M1.00.

Farnell

Datasheet1 page12 years ago
Datasheet1 page12 years ago

Newark

Burklin Elektronik

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.04%

Supply Chain

Introduction Date2014-04-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 135101-04-M1.00 provided by its distributors.

RF / Coaxial Cable Assembly, 3.3ft, 1m, RG58, SMA Plug, SMA Plug, 50 ohm
RF COAX CABLE, RG58, SMA PLUG, 1M, BLACK; Connector Type A: SMA Straight Plug; Connector Type B: SMA Straight Plug; Coaxial Cable Type: RG58/U; Impedance: 50ohm; Cable Length - Imperial: 3.3ft; Cable Length
RF Cable Assemblies SMA STR/SMA STR PLG RG-58 CBL
SMA Straight Plug to SMA Straight Plug RG-58 50 Ohm 1 M (39.37 Inches)
Amphenol RF
SMA STRAIGHT PLUG TO SMA STRAIGHT PLUG ON RG-58 CABLE, 1.00 METERS
Cable Assembly Coaxial 1m SMA to SMA PL-PL
SMA STRAIGHT PLUG TO SMA STRAI CABLE ASSEMBLIES
AMPHENOL CONNEX 135101-04-M1.00RF / Coaxial Cable Assembly, SMA Straight Plug, SMA Straight Plug, 39.37 ", 1 m, Black
Cable Assembly, 1 Conductor(s), Communication Cable
SMA STRAIGHT PLUG TO SMA STRAIGH
CBL ASSY SMA PLUG TO PLUG 3.3'

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 135101-04-M1.00.