Amphenol RF 135101-04-M0.50

RF / Coaxial Cable Assembly, 19.7 ", 500 mm, RG58, SMA Plug, SMA Plug, 50 ohm"
$ 13.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 135101-04-M0.50.

element14 APAC

Datasheet1 page12 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-49.50%

Supply Chain

Introduction Date2014-04-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 135101-04-M0.50 provided by its distributors.

RF / Coaxial Cable Assembly, 19.7 ", 500 mm, RG58, SMA Plug, SMA Plug, 50 ohm"
RF COAX CABLE, RG58, SMA PLUG, 500mm, BL; BLACK; Connector Type A:SMA Straight Plug; B:SMA
AMPHENOL CONNEX 135101-04-M0.50RF / Coaxial Cable Assembly, SMA Straight Plug, SMA Straight Plug, 19.69 ", 500 mm, Black
RF CABLE ASSY, SMA PLUG-SMA PLUG, 500MM; Connector to Connector: SMA Plug to SMA Plug; Coaxial Cable Type: RG58/U; Impedance: 50ohm; Cable Length - Imperial: 19.7"; Cable Length - Metric: 500mm; Jacket Col 78X4518

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 135101-04-M0.50.