Amphenol RF 135101-03-M0.75

RF / Coaxial Cable Assembly, 29.5 ", 750 mm, RG316DS, SMA Plug, SMA Plug, 50 ohm"
$ 27.862
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 135101-03-M0.75.

Amphenol RF

Datasheet1 page8 years ago

Farnell

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2014-04-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 135101-03-M0.75 provided by its distributors.

RF / Coaxial Cable Assembly, 29.5 ", 750 mm, RG316DS, SMA Plug, SMA Plug, 50 ohm"
SMA Straight Plug to SMA Straight Plug RG-316DS 50 Ohm 750 mm (29.52 Inches)
Amphenol RF
AMPHENOL CONNEX 135101-03-M0.75RF / Coaxial Cable Assembly, SMA Straight Plug, SMA Straight Plug, 29.53 ", 750 mm, Transparent
Coaxial Cable, Rg316/U, Sma Plug, 0.75M; Connector To Connector:Sma Plug To Sma Plug; Coaxial Cable Type:Rg316; Impedance:50Ohm; Cable Length - Imperial:29.53"; Cable Length - Metric:750Mm; Jacket Colour:Transparent; Product Range:-;rohs Compliant: Yes |Amphenol 135101-03-M0.75

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 135101-03-M0.75.