Amphenol RF 135101-03-M0.25

RF / Coaxial Cable Assembly, 9.8 ", 250 mm, RG316DS, SMA Plug, SMA Plug, 50 ohm"
$ 14.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 135101-03-M0.25.

TME

Datasheet1 page8 years ago

IHS

Newark

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+31.98%

Supply Chain

Introduction Date2014-04-08
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Amphenol RF 135101-03-M0.25 provided by its distributors.

RF / Coaxial Cable Assembly, 9.8 ", 250 mm, RG316DS, SMA Plug, SMA Plug, 50 ohm"
SMA Straight Plug to SMA Straight Plug RG-316DS 50 Ohm 250 mm (9.84 Inches)
Amphenol RF
AMPHENOL CONNEX 135101-03-M0.25RF / Coaxial Cable Assembly, SMA Straight Plug, SMA Straight Plug, 9.84 ", 250 mm, Transparent
RF COAX CABLE, RG316DB, SMA PLUG, 250MM, TRANS; Cable Length - Imperial:9.84"; Cable Length - Metric:250mm; Coaxial Cable Type:RG316; Connector Type A:SMA Straight Plug; Connector Type B:SMA Straight Plug; Impedance:50ohm RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 135101-03-M0.25.