Amphenol RF 135101-03-48.00

RF / Coaxial Cable Assembly, 4ft, 1.2m, RG316DS, SMA Plug, SMA Plug, 50 ohm
$ 28.939
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 135101-03-48.00.

Amphenol RF

Datasheet1 page8 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.90%

Supply Chain

Introduction Date2014-04-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 135101-03-48.00 provided by its distributors.

RF / Coaxial Cable Assembly, 4ft, 1.2m, RG316DS, SMA Plug, SMA Plug, 50 ohm
RF Cable Assemblies SMA Str Plug to Str Plug RG-316 DB 48in
SMA Straight Plug to SMA Straight Plug RG-316DS 50 Ohm 48 inches (1219 mm)
Amphenol RF
CABLE ASSY, SMA PLUG- PLUG, 48"; Cable Length - Imperial:48"; Cable Length - Metric:1.22m; Coaxial Cable Type:RG316DB; Connector Type A:SMA Plug; Connector Type B:SMA Plug; Impedance:50ohm; Jacket Color:-; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)