Amphenol RF 135101-01-M0.75

RF / Coaxial Cable Assembly, 29.5 ", 750 mm, RG316, SMA Plug, SMA Plug, 50 ohm"
$ 16.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 135101-01-M0.75.

Amphenol RF

Datasheet1 page2 years ago

Farnell

Newark

TME

Burklin Elektronik

Inventory History

3 month trend:
-22.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 135101-01-M0.75 provided by its distributors.

RF / Coaxial Cable Assembly, 29.5 ", 750 mm, RG316, SMA Plug, SMA Plug, 50 ohm"
Rf Coax Cable, Rg316, Sma Plug, 750Mm, Trans; Cable Length - Imperial:29.53"; Cable Length - Metric:750Mm; Coaxial Cable Type:Rg316; Connector Type A:Sma Straight Plug; Connector Type B:Sma Straight Plug; Impedance:50Ohm Rohs Compliant: Yes |Amphenol Rf 135101-01-M0.75
Cable Assembly Coaxial 0.75m SMA to SMA PL-PL Bag
SMA STRAIGHT PLUG TO SMA STRAI CABLE ASSEMBLIES
Cable Assembly, 1 Conductor(s), Communication Cable
AMPHENOL CONNEX 135101-01-M0.75RF / Coaxial Cable Assembly, SMA Straight Plug, SMA Straight Plug, 29.53 ", 750 mm, Transparent
CBL ASSY SMA PLUG TO PLUG 29.53"
SMA STRAIGHT PLUG TO SMA STRAIGH

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 135101-01-M0.75.