Amphenol RF 135101-01-M0.25

RF / Coaxial Cable Assembly, 9.8 ", 250 mm, RG316, SMA Plug, SMA Plug, 50 ohm"
$ 13.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 135101-01-M0.25.

Amphenol RF

Datasheet1 page2 years ago

Farnell

TME

Newark

Burklin Elektronik

Inventory History

3 month trend:
-41.26%

Supply Chain

Introduction Date2014-04-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 135101-01-M0.25 provided by its distributors.

RF / Coaxial Cable Assembly, 9.8 ", 250 mm, RG316, SMA Plug, SMA Plug, 50 ohm"
Rf Coax Cable, Rg316, Sma Plug, 250Mm, Trans; Cable Length - Imperial:9.84"; Cable Length - Metric:250Mm; Coaxial Cable Type:Rg316; Connector Type A:Sma Straight Plug; Connector Type B:Sma Straight Plug; Impedance:50Ohm Rohs Compliant: Yes |Amphenol Rf 135101-01-M0.25
RF Cable Assemblies SMA STR/SMA STR PLG RG-316
AMPHENOL CONNEX 135101-01-M0.25RF / Coaxial Cable Assembly, SMA Straight Plug, SMA Straight Plug, 9.84 ", 250 mm, Transparent

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 135101-01-M0.25.