Amphenol RF 135101-01-60.00

RF / Coaxial Cable Assembly, 5ft, 1.5m, RG316, SMA Plug, SMA Plug, 50 ohm
$ 20.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 135101-01-60.00.

Electro Sonic

Datasheet1 page2 years ago

Inventory History

3 month trend:
-7.28%

Supply Chain

Introduction Date2024-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 135101-01-60.00 provided by its distributors.

RF / Coaxial Cable Assembly, 5ft, 1.5m, RG316, SMA Plug, SMA Plug, 50 ohm
RF CABLE ASSY, SMA PLUG-PLUG, 5FT; Cable Length - Imperial:5ft; Cable Length - Metric:1.52m; Coaxial Cable Type:RG316/U; Connector Type A:SMA Straight Plug; Connector Type B:SMA Straight Plug; Impedance:50ohm; Jacket Color:- RoHS Compliant: Yes
SMA Straight Plug to SMA Straight Plug RG-316 50 Ohm 60 inches (1524 mm)
Amphenol RF
Cable Assembly Coaxial 1.524m SMA to SMA M-M Bag
Cable Assembly, 1 Conductor(s), Communication Cable
SMA Straight Plug to SMA Straight Plug RG-316 60 in Length 50 Ohms
SMA STRAIGHT PLUG TO SMA STRAIGH
SMA STRAIGHT PLUG TO SMA STRAI

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)