Amphenol RF 135101-01-16.00

RF / Coaxial Cable Assembly, 16 ", 406 mm, RG316, SMA Plug, SMA Plug, 50 ohm"
$ 14.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 135101-01-16.00.

Amphenol RF

Datasheet1 page2 years ago

Electro Sonic

Burklin Elektronik

JRH Electronics

Inventory History

3 month trend:
-56.31%

Supply Chain

Introduction Date2024-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 135101-01-16.00 provided by its distributors.

RF / Coaxial Cable Assembly, 16 ", 406 mm, RG316, SMA Plug, SMA Plug, 50 ohm"
RF Cable Assemblies STR/SMA Plug on RG-316 cable, 16in
SMA Straight Plug to SMA Straight Plug RG-316 50 Ohm 16 inches (152 mm)
Amphenol RF
Cable Assembly Coaxial 0.406m SMA to SMA M-M Bag
SMA STRAIGHT PLUG TO SMA STRAI CABLE ASSEMBLIES
SMA STRAIGHT PLUG TO SMA STRAIGHT PLUG ON RG-316 CABLE, 18 INCHES
Cable Assembly, 1 Conductor(s), Communication Cable
SMA Straight Plug to SMA Straight Plug RG-316 16 in Length 50 Ohms
COAX CABLE, SMA PLUG-SMA PLUG, 16"; Cable Length - Imperial:16"; Cable Length - Metric:406.4mm; Coaxial Cable Type:RG316/U; Connector Type A:SMA Straight Plug; Connector Type B:SMA Straight Plug; Impedance:50ohm; Jacket Color:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)