Amphenol RF 135100-01-36.00

RF / Coaxial Cable Assembly, 3ft, 914.4 mm, 1.37 mm Micro, SMA Plug, Free End, 50 ohm
$ 14.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 135100-01-36.00.

IHS

Datasheet1 page13 years ago

Inventory History

3 month trend:
-54.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 135100-01-36.00 provided by its distributors.

RF / Coaxial Cable Assembly, 3ft, 914.4 mm, 1.37 mm Micro, SMA Plug, Free End, 50 ohm
SMA Straight Plug to Unterminated RG-316 50 Ohm 36 inches (914 mm)
Amphenol RF
RF Cable Assemblies SMA St Plug RG316/U 36in Pigtail
Cable Assembly Coaxial 10.97m SMA M Bag
SMA STRAIGHT PLUG TO UNTERMINATE
SMA STRAIGHT PLUG TO UNTERMINA
COAX CABLE, SMA PLUG-FREE END, 36"; Cable Length - Imperial:36"; Cable Length - Metric:914.4mm; Coaxial Cable Type:RG316/U; Connector Type A:SMA Straight Plug; Connector Type B:Free End; Impedance:50ohm; Jacket Color:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)