Amphenol RF 115101-20-M0.50

RF / Coaxial Cable Assembly, 19.7 , 500 mm, RG59, BNC Plug, BNC Plug, 75 ohm
$ 12.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 115101-20-M0.50.

TME

Datasheet1 page12 years ago

Newark

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 115101-20-M0.50 provided by its distributors.

RF / Coaxial Cable Assembly, 19.7 , 500 mm, RG59, BNC Plug, BNC Plug, 75 ohm
RF COAX CABLE, RG59, BNC PLUG, 500MM, BLACK; Connector Type A: BNC Straight Plug; Connector Type B: BNC Straight Plug; Coaxial Cable Type: RG59; Impedance: 75ohm; Cable Length - Imperial: 19.7"; Cable Length
Cable Assembly Coaxial 0.5m BNC to BNC M-M Bag
BNC STRAIGHT PLUG TO BNC STRAI CABLE ASSEMBLIES
BNC STRAIGHT PLUG TO BNC STRAIGHT PLUG ON RG-59 CABLE, 0.50 METERS
Cable Assembly, 1 Conductor(s), Communication Cable
CBL ASSY BNC PLUG TO PLUG 19.69"
BNC STRAIGHT PLUG TO BNC STRAIGH

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 115101-20-M0.50.