Amphenol RF 115101-20-300

RF / Coaxial Cable Assembly, 25ft, 7.62m, RG59, BNC Plug, BNC Plug, 75 ohm
$ 27.946
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 115101-20-300.

IHS

Datasheet1 page12 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Factory Futures

Inventory History

3 month trend:
-6.74%

Supply Chain

Introduction Date2014-04-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 115101-20-300 provided by its distributors.

RF / Coaxial Cable Assembly, 25ft, 7.62m, RG59, BNC Plug, BNC Plug, 75 ohm
RF Cable Assemblies BNC St Plug-BNC St Plug RG-59 300in
CABLE ASSEMBLIES, BNC PLUG TO BNC PLUG, RG-59, 300 IN,75 OHMN, BNC SERIES
CABLE ASSEMBLY, COAXIAL, RG59, 25FT; Coaxial Cable Type:RG59; Impedance:75ohm; Cable Length - Imperial:25ft; Cable Length - Metric:7.62m; Connector Type A:BNC Straight Plug; Connector Type B:BNC Straight Plug; Jacket Color:- ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)