Amphenol RF 115101-19-M1.50

RF / Coaxial Cable Assembly, 4.9ft, 1.5m, RG58, BNC Plug, BNC Plug, 50 ohm
$ 13.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 115101-19-M1.50.

TME

Datasheet1 page8 years ago

element14 APAC

Newark

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-6.97%

Supply Chain

Introduction Date2014-04-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 115101-19-M1.50 provided by its distributors.

RF / Coaxial Cable Assembly, 4.9ft, 1.5m, RG58, BNC Plug, BNC Plug, 50 ohm
BNC Straight Plug to BNC Straight Plug RG-58 50 Ohm 1.5 M (59.05 Inches)
Amphenol RF
Cable Assembly Coaxial 1.5m BNC to BNC PL-PL Bag
BNC STRAIGHT PLUG TO BNC STRAI CABLE ASSEMBLIES
BNC STRAIGHT PLUG TO BNC STRAIGHT PLUG ON RG-58 CABLE, 1.50 METERS
AMPHENOL CONNEX 115101-19-M1.50RF / Coaxial Cable Assembly, BNC Straight Plug, BNC Straight Plug, 59.06 ", 1.5 m, Black
RF COAX CABLE, RG58, BNC PLUG, 1.5M, BLK
Cable Assembly, 1 Conductor(s), Communication Cable
BNC STRAIGHT PLUG TO BNC STRAIGH
CBL ASSY BNC PLUG TO PLUG 4.9'
RF COAX CABLE, RG58, BNC PLUG, 1.5M, BLACK; Cable Length - Imperial:59"; Cable Length - Metric:1.5m; Coaxial Cable Type:RG58/U; Connector Type A:BNC Straight Plug; Connector Type B:BNC Straight Plug; Impedance:50ohm 78X4

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 115101-19-M1.50.