Amphenol RF 115101-19-900

RF / Coaxial Cable Assembly, 75ft, 22.9m, RG58, BNC Plug, BNC Plug, 50 ohm
$ 61.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 115101-19-900.

TME

Datasheet1 page8 years ago

IHS

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-4.85%

Supply Chain

Introduction Date2014-04-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF115101-01-24.00
RF / Coaxial Cable Assembly, 24 ", 610 mm, RG316, BNC Plug, BNC Plug, 50 ohm"
Amphenol RF115101-01-36.00
RF / Coaxial Cable Assembly, 3ft, 914.4 mm, RG316, BNC Plug, BNC Plug, 50 ohm
Amphenol RF115101-20-120
RF / Coaxial Cable Assembly, 10ft, 3.05m, RG59, BNC Plug, BNC Plug, 75 ohm

Descriptions

Descriptions of Amphenol RF 115101-19-900 provided by its distributors.

RF / Coaxial Cable Assembly, 75ft, 22.9m, RG58, BNC Plug, BNC Plug, 50 ohm
CABLE ASSEMBLIES, BNC STRAIGHT PLUG TO BNC STRAIGHT PLUG, RG-58 CABLE, BNC SERIES
BNC Straight Plug to BNC Straight Plug RG-58 50 Ohm 900 inches (22860 mm)
Amphenol RF
Cable Assembly Coaxial 22.86m BNC to BNC M-M Bag
Cable Assembly, 1 Conductor(s), Communication Cable
RF CABLE ASSEMBLY BNC STRAIGHT 0
BNC Straight Plug to BNC Straight Plug RG-58 900 in Length 50 Ohms
BNC STRAIGHT PLUG TO BNC STRAIGH
CABLE ASSY, BNC PLUG-PLUG, 50 OHM, 900"; Cable Length - Imperial:900"; Cable Length - Metric:22.9m; Coaxial Cable Type:RG58; Connector Type A:BNC Plug; Connector Type B:BNC Plug; Impedance:50ohm; Jacket Color:Black RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)