Amphenol RF 115101-19-06.00

RF / Coaxial Cable Assembly, 6 ", 153 mm, RG58, BNC Plug, BNC Plug, 50 ohm"
$ 8.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 115101-19-06.00.

TME

Datasheet1 page8 years ago

Farnell

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.81%

Supply Chain

Introduction Date2010-11-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1534611-1
Solarlok RoHS Compliant 2003 Straight Connector (Accessory Type) 105C 25A 60.9mm
TE Connectivity2-2083135-1
Combination Line Connector

Descriptions

Descriptions of Amphenol RF 115101-19-06.00 provided by its distributors.

RF / Coaxial Cable Assembly, 6 ", 153 mm, RG58, BNC Plug, BNC Plug, 50 ohm"
BNC Straight Plug to BNC Straight Plug RG-58 50 Ohm 6 inches (152 mm)
Amphenol RF
CABLE ASSEMBLY, RG-58, BNC STR. PLUG/ STR. PLUG, 6 IN., 50 OHMS, BNC SERIES
Cable Assembly Coaxial 0.152m BNC to BNC M-M Bag
BNC CABLE ASSEMBLY, BNC S CABLE ASSEMBLIES
Cable Assembly, 1 Conductor(s), Communication Cable
BNC STRAIGHT PLUG TO BNC STRAIGH
COAXIAL CABLE ASSEMBLY, RG58, 6IN, BLACK; Cable Length - Imperial:6"; Cable Length - Metric:152mm; Coaxial Cable Type:RG58/U; Connector Type A:BNC Straight Plug; Connector Type B:BNC Straight Plug; Impedance:50ohm; Jacke

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 115101-19-06.00.