Amphenol RF 115101-05-72.00

RF / Coaxial Cable Assembly, 6ft, 1.8m, RG179, BNC Plug, BNC Plug, 75 ohm
$ 18.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 115101-05-72.00.

Amphenol RF

Datasheet1 page6 years ago

Inventory History

3 month trend:
-5.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 115101-05-72.00 provided by its distributors.

RF / Coaxial Cable Assembly, 6ft, 1.8m, RG179, BNC Plug, BNC Plug, 75 ohm
BNC Straight Plug to BNC Straight Plug RG-179 75 Ohm 72 inches (1829 mm)
Amphenol RF
Cable Assembly Coaxial 1.829m BNC to BNC M-M Bag
RF COAXIAL CABLE MOUNT CONNECTOR
Cable Assembly, 1 Conductor(s), Communication Cable
BNC STRAIGHT JACK TO BNC STRAIGH
RF CORD, BNC PLUG-BNC PLUG, 72"; Cable Length - Imperial:72"; Cable Length - Metric:1.82m; Coaxial Cable Type:RG179; Connector Type A:BNC Straight Plug; Connector Type B:BNC Straight Plug; Impedance:75ohm; Jacket Color:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)