Amphenol RF 115101-05-24.00

RF / Coaxial Cable Assembly, 24 ", 610 mm, RG179, BNC Plug, BNC Plug, 75 ohm"
$ 14.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 115101-05-24.00.

Amphenol RF

Datasheet1 page6 years ago

IHS

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.45%

Supply Chain

Introduction Date2010-05-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 115101-05-24.00 provided by its distributors.

RF / Coaxial Cable Assembly, 24 ", 610 mm, RG179, BNC Plug, BNC Plug, 75 ohm"
Cable Assembly RG179 0.61m BNC to BNC PL-PL Crimp-Crimp Bag
BNC STRAIGHT PLUG TO BNC STRAI CABLE ASSEMBLIES
Cable Assembly, 1 Conductor(s), Communication Cable
BNC Straight Plug to BNC Straight Plug RG-179 24 in Length 75 Ohms
BNC Straight Plug to BNC Straight Plug on RG-179, 24"
BNC STRAIGHT PLUG TO BNC STRAIGH
RF CABLE ASSEMBLY, BNC STRAIGHT PLUG, 24", RG179; Connector Type A: BNC Straight Plug; Connector Type B: BNC Straight Plug; Coaxial Cable Type: RG179; Impedance: 75ohm; Cable Length - Imperial: 2ft; Cable 86W5656

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)