Amphenol RF 115101-02-18.00

RF / Coaxial Cable Assembly, 18 ", 457 mm, RG174, BNC Plug, BNC Plug, 50 ohm"
$ 11.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 115101-02-18.00.

IHS

Datasheet1 page12 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+1.38%

Supply Chain

Introduction Date2013-04-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 115101-02-18.00 provided by its distributors.

RF / Coaxial Cable Assembly, 18 ", 457 mm, RG174, BNC Plug, BNC Plug, 50 ohm"
BNC STRAIGHT PLUG TO BNC STRAI CABLE ASSEMBLIES
Cable Assembly, 1 Conductor(s), Communication Cable
BNC Straight Plug to BNC Straight Plug RG-174 18 in Length 50 Ohms
BNC STRAIGHT PLUG TO BNC STRAIGH
RF CABLE ASSEMBLY, BNC STRAIGHT PLUG, 18", RG174; Coaxial Cable Type:RG174; Cable Length - Imperial:18"; Cable Length - Metric:457.2mm; Connector Type A:BNC Straight Plug; Connector Type B:BNC Straight Plug; Jacket Color:- ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)