Amphenol RF 115101-01-M1.00

RF / Coaxial Cable Assembly, 3.3ft, 1m, RG316, BNC Plug, BNC Plug, 50 ohm
$ 20.82
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 115101-01-M1.00.

TME

Datasheet1 page8 years ago

IHS

Newark

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-32.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 115101-01-M1.00 provided by its distributors.

RF / Coaxial Cable Assembly, 3.3ft, 1m, RG316, BNC Plug, BNC Plug, 50 ohm
RF COAX CABLE, RG316, BNC PLUG, 1M, TRANS; Cable Length - Imperial:3.3ft; Cable Length - Metric:1m; Coaxial Cable Type:RG316; Connector Type A:BNC Straight Plug; Connector Type B:BNC Straight Plug; Impedance:50ohm RoHS Compliant: Yes
BNC Straight Plug to BNC Straight Plug RG-316 50 Ohm 1 M (39.37 Inches)
Amphenol RF
BNC STRAIGHT PLUG TO BNC STRAIGHT PLUG ON RG-316 CABLE, 1.00 METERS
BNC STRAIGHT PLUG TO BNC STRAI CABLE ASSEMBLIES
AMPHENOL CONNEX 115101-01-M1.00RF / Coaxial Cable Assembly, BNC Straight Plug, BNC Straight Plug, 39.37 ", 1 m, Transparent
Cable Assembly, 1 Conductor(s), Communication Cable
BNC STRAIGHT PLUG TO BNC STRAIGH
CBL ASSY BNC PLUG TO PLUG 3.3'

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 115101-01-M1.00.