Amphenol RF 115101-01-M0.75

RF / Coaxial Cable Assembly, 29.5 ", 750 mm, RG316, BNC Plug, BNC Plug, 50 ohm"
$ 17.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 115101-01-M0.75.

Amphenol RF

Datasheet1 page8 years ago

IHS

Newark

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+378%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Amphenol RF 115101-01-M0.75 provided by its distributors.

RF / Coaxial Cable Assembly, 29.5 ", 750 mm, RG316, BNC Plug, BNC Plug, 50 ohm"
BNC STRAIGHT PLUG TO BNC STRAIGHT PLUG ON RG-316 CABLE, 0.75 METERS
Cable Assembly Coaxial 0.75m BNC to BNC M-M
BNC STRAIGHT PLUG TO BNC STRAI CABLE ASSEMBLIES
Cable Assembly, 1 Conductor(s), Communication Cable
CBL ASSY BNC PLUG TO PLUG 29.53"
BNC STRAIGHT PLUG TO BNC STRAIGH
RF COAX CABLE, RG316, BNC PLUG, 750MM, TRANS; Cable Length - Imperial:29.53"; Cable Length - Metric:750mm; Coaxial Cable Type:RG316; Connector Type A:BNC Straight Plug; Connector Type B:BNC Straight Plug; Impedance:50ohm RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 115101-01-M0.75.