Amphenol RF 115101-01-12.00

RF / Coaxial Cable Assembly, 12 ", 305 mm, RG316, BNC Plug, BNC Plug, 50 ohm"
$ 13.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 115101-01-12.00.

Amphenol RF

Datasheet1 page8 years ago

IHS

Master Electronics

Burklin Elektronik

JRH Electronics

Inventory History

3 month trend:
-15.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-12-12
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Amphenol RF 115101-01-12.00 provided by its distributors.

RF / Coaxial Cable Assembly, 12 ", 305 mm, RG316, BNC Plug, BNC Plug, 50 ohm"
RF Cable Assemblies BNC Plug to BNC Plug Strt Crmp RG316 12in
BNC STRAIGHT PLUG TO BNC STRAI CABLE ASSEMBLIES
BNC Straight Plug to BNC Straight Plug RG-316 12 in Length 50 Ohms
Cable Assembly, 1 Conductor(s), Communication Cable
Cable Assembly RG316 0.304m BNC to BNC PL-PL Crimp
BNC STRAIGHT PLUG TO BNC STRAIGH
COAX CABLE, BNC PLUG-BNC PLUG, 12"; Cable Length - Imperial:12"; Cable Length - Metric:304.8mm; Coaxial Cable Type:RG316; Connector Type A:BNC Straight Plug; Connector Type B:BNC Straight Plug; Impedance:50ohm; Jacket Color:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 115101-01-12.00.