Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 112459

Amphenol Rf 112459 Rf/coaxial, Adapter, Tee, Bnc, Jack-plug-jack

$ 6.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 112459.

IHS

Datasheet1 page23 years ago

Electro Sonic

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+6.77%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2003-06-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Amphenol RF031-208-RFX
connector, rf coaxial, bnc commercial in-series adapter, tee, jack-plug-jack, 50 ohm
Amphenol RF112461
connector, rf coaxial, bnc in-series adapter, tee, jack to plug to jack, 50 ohm
Amphenol RF112567
Conn BNC Adapter F/F/PL 0Hz to 4GHz 50Ohm T Style Gold
TE Connectivity5-1634532-1
Conn ZDC/BNC Adapter RCP/PL/RCP 0Hz to 4GHz 50Ohm T Style Gold Over Nickel Over Copper Individual
Amphenol RF112516
connector, rf coaxial, bnc str crimp plug, captive cont, for rg178, 196cable, 50 ohm
Amphenol RF122286
RF / Coaxial Connector, TNC Coaxial, Right Angle Plug, Solder, 50 ohm, Times LMR-195, RG58, RG141

Descriptions

Descriptions of Amphenol RF 112459 provided by its distributors.

AMPHENOL RF 112459 RF/COAXIAL, ADAPTER, TEE, BNC, JACK-PLUG-JACK
Bayonet Lock wire mounting,Bracket mounting,free hanging,Through hole mounting 33mm(Length)
Coaxial adapter, 50 Ω, BNC plug to 2 x BNC socket, T-shape, 112459
Conn BNC Adapter 0Hz to 4GHz 50Ohm T Style RCP/PL/RCP Gold
BNC-BNC-BNC, Female-Male-Female, Jack-plug-jack
CONN ADPT BNC TEE JACK/PLUG/JACK
BNC T-SHAPE ADAPTER JACK-PLUG- B9073B1-001-ND3G-50
BNC TEE ADPTR J/P/J-50/DC ;ROHS COMPLIANT: YES
Amphenol BNC T-Shape Adapter Jack-Plug-Jack 50 Ohm Primary Part Number: 112459 with Alternate PN: B9073B1-001-ND3G-50 Packed as Individual Bag
RF/COAXIAL, ADAPTER, TEE, BNC, JACK-PLUG-JACK; Convert From Coax Type: BNC; Convert From Gender: Jack; Convert To Coax Type: BNC; Convert To Gender: Jack, Plug; Adapter Body Style: Tee Adapter; Impedance: 50ohm; Product Range:

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)