Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 112567

Conn BNC Adapter F/F/PL 0Hz to 4GHz 50Ohm T Style Gold
$ 6.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 112567.

TME

Datasheet1 page21 years ago

element14 APAC

Burklin Elektronik

element14

Inventory History

3 month trend:
+9.66%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2001-11-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF112455
Conn BNC Adapter F/F/F 0Hz to 4GHz 50Ohm T Style Gold
TE Connectivity5-1634532-1
Conn ZDC/BNC Adapter RCP/PL/RCP 0Hz to 4GHz 50Ohm T Style Gold Over Nickel Over Copper Individual
Amphenol RF112513
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Crimp, 50 ohm, RG55, RG142, RG223, RG400
Amphenol RF112348
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, Times LMR-195, RG58, RG141, Brass
Amphenol RF122286
RF / Coaxial Connector, TNC Coaxial, Right Angle Plug, Solder, 50 ohm, Times LMR-195, RG58, RG141
TE Connectivity5-1634526-1
Conn BNC Adapter PL/RCP 0Hz to 4GHz 50Ohm RA Gold Individual

Descriptions

Descriptions of Amphenol RF 112567 provided by its distributors.

Conn BNC Adapter F/F/PL 0Hz to 4GHz 50Ohm T Style Gold
Amphenol BNC T-Shape Adapter Plug-Jack-Jack 50 Ohm Primary Part Number: 112567 with Alternate PN: OS-7078-NDG Packed as Individual Bag
Connector Type A = BNC Plug / Connector Type B = 2x BNC Socket / Adapter Type = T-Type / Impedance Ohm = 50 / Contact Material = Brass / Contact Plating = Gold over Nickel / Body Material = Brass
RF/Coaxial Adapter; Connector Type:Intra-Series Coaxial; Series:BNC; Body Style:Tee Adapter; Impedance:50ohm; Contact Material:Brass; Contact Plating:Gold; Frequency Max:4GHz; Convert From:BNC Plug; Convert To:BNC Jack Jack ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 112567-
  • 112567-.
  • 112567.