Amphenol RF 112179

connector, rf coaxial, bnc rt angle crimp/solder plug, for rg179, 187 cable, 75 ohm
$ 5.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 112179.

TME

Datasheet1 page21 years ago

Newark

RS (Formerly Allied Electronics)

East Coast Microwave

Burklin Elektronik

Inventory History

3 month trend:
+42.62%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2004-12-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol RF112644
connector, rf coaxial, bnc str crimp plug, captive cont, for rg179double braid, 75ohm
Amphenol RF112161
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Crimp, 75 ohm, Belden 179DT, RG179
Amphenol RF031-71008-2000
connector,rf coaxial,bnc str plug,crimp-crimp,plenum 59,(see notes),75 ohm-t2
Amphenol RF031-71000-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg6(see notes), 75ohm-t2
RadiallR142085000
RADIALL R142085000 RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, RG59, Brass
TE Connectivity1-1337428-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol RF 112179 provided by its distributors.

connector, rf coaxial, bnc rt angle crimp/solder plug, for rg179, 187 cable, 75 ohm
Amphenol RF BNCConnector male RF connector, Cable installation, Crimping termination
Amphenol RF 112179 RF BNC Connector, Right Angle, Crimp, Plug, 75 Ohms
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
Amphenol RF Connector BNC Right Angle Crimp Plug RG-179 Belden 179DT 75 Ohm Primary Part Number: 112179 with Alternate PN: B1112E1-ND3G-179U-75 Packed as Individual Bag
RF/COAXIAL BNC PLUG R/A 75 OHM CRIMP/SLDR; Connector Type:BNC Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Solder; Impedance:75ohm; Coaxial Cable Types:RG179, RG187, Belden 9221; Contact Material:Brass RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 112179.