Amphenol RF 112161

RF / Coaxial Connector, BNC Coaxial, Straight Jack, Crimp, 75 ohm, Belden 179DT, RG179
$ 2.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 112161.

Electro Sonic

Datasheet1 page23 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

East Coast Microwave

Inventory History

3 month trend:
+7.69%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2003-04-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Amphenol RF112147
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Crimp, 75 ohm, RG59, RG62, Phosphor Bronze
Amphenol RF112649
connector,rf coaxial,bnc crimp straight jack,for rg59-20awg conductor,75 ohm
Amphenol RF112644
connector, rf coaxial, bnc str crimp plug, captive cont, for rg179double braid, 75ohm
Amphenol RF031-71000-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg6(see notes), 75ohm-t2
RadiallR142085000
RADIALL R142085000 RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, RG59, Brass
TE Connectivity1-1337428-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol RF 112161 provided by its distributors.

RF / Coaxial Connector, BNC Coaxial, Straight Jack, Crimp, 75 ohm, Belden 179DT, RG179
Amphenol RF 112161 RF BNC Connector, Straight, Crimp, Jack, 75 Ohms
RF BNC Connector, Female, Cable Mount, Crimp Terminal, Jack
Amphenol RF Connector BNC Straight Crimp Jack RG-179 Belden 179DT 75 Ohm Primary Part Number: 112161 with Alternate PN: B6121E1-ND3G-179U-75 Packed as Individual Bag
Bayonet Lock,Female Socket,Jack 1 4GHz 75Ω silvery Latch lock Crimping wire mounting,free hanging,Through hole mounting 27.3mm(Length)
RF/COAXIAL, BNC JACK, STRAIGHT, 75 OHM, CRIMP; Connector Type:BNC Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Crimp; Impedance:75ohm; Coaxial Cable Type:RG179, RG187, Belden 9221; Contact Material:Ph

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 112161.