Amphenol RF 095Z820-159M100

RF Cable Assemblies FAKRA Straight Jack to SMA Straight Jack RG-174 50 Ohm 1 m Z Key Code
$ 15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095Z820-159M100.

TME

Datasheet1 page4 years ago

Inventory History

3 month trend:
-42.45%

Supply Chain

Introduction Date2021-10-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 095Z820-159M100 provided by its distributors.

RF Cable Assemblies FAKRA Straight Jack to SMA Straight Jack RG-174 50 Ohm 1 m Z Key Code
RF / Coaxial Cable Assembly, 3.3ft, 1m, RG174, FAKRA Jack, SMA Jack, 50 ohm
CABLE ASSY, FAKRA JACK-SMA JACK, 1M; Cable Length - Imperial:3.3ft; Cable Length - Metric:1m; Coaxial Cable Type:RG174; Connector Type A:FAKRA Jack; Connector Type B:SMA Jack; Impedance:50ohm; Jacket Color:-; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 095Z820-159-M100