Amphenol RF 095FPZFPZSH-012

RF / Coaxial Cable Assembly, 12 , 305 mm, RG174, FAKRA Plug, FAKRA Plug, 50 ohm
$ 13.715

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095FPZFPZSH-012.

TME

Datasheet1 page5 years ago

Inventory History

3 month trend:
+132%

Descriptions

Descriptions of Amphenol RF 095FPZFPZSH-012 provided by its distributors.

RF / Coaxial Cable Assembly, 12 , 305 mm, RG174, FAKRA Plug, FAKRA Plug, 50 ohm
RF Cable Assemblies RF Cable Assembly FA h 50 Ohms Z Key Code
Cable Assembly Coaxial 0.305m FAKRA to FAKRA PL-PL Bag Automotive
RF COAX CABLE, FAKRA PLUG-PLUG, 12"; Connector to Connector: FAKRA Plug to FAKRA Plug; Coaxial Cable Type: RG174; Impedance: 50ohm; Cable Length - Imperial: 12"; Cable Length - Metric: 305mm; Jacket Color: Bl

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 095FPZFPZSH-012.
  • 095FPZFPZSH012
  • 095FPZFPZSH012.