Amphenol RF 095FPZFPZSGM500

RF / Coaxial Cable Assembly, 16.4ft, 5m, RG58, FAKRA Plug, FAKRA Plug, 50 ohm
$ 39.05

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095FPZFPZSGM500.

JRH Electronics

Datasheet1 page6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Amphenol RF 095FPZFPZSGM500 provided by its distributors.

RF / Coaxial Cable Assembly, 16.4ft, 5m, RG58, FAKRA Plug, FAKRA Plug, 50 ohm
CABLE, FAKRA STRAIGHT PLUG TO FAKRA STRAIGHT PLUG ON RG-58 CABLE, 5.0 METERS
FAKRA Straight Plug to FAKRA Straight Plug RG-58 50 Ohm 5 Meter Z Key Code (196.85 Inches)
Amphenol RF
Cable Assembly Coaxial 5m FAKRA 2.0 to FAKRA 2.0 PL-PL Bag
RF COAX CABLE, FAKRA STR PLUG-PLUG/16.4 ; Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Coaxial Cable Type:RG58; Connector Type A:FAKRA Plug; Connector Type B:FAKRA Plug; Impedance:50ohm; Jacket Color:-; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)