Amphenol RF 095FPZFJZSGM100

RF / Coaxial Cable Assembly, 3.3ft, 1m, RG58, FAKRA Plug, FAKRA Jack, 50 ohm
$ 19.459

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095FPZFJZSGM100.

TME

Datasheet1 page6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.33%

Descriptions

Descriptions of Amphenol RF 095FPZFJZSGM100 provided by its distributors.

RF / Coaxial Cable Assembly, 3.3ft, 1m, RG58, FAKRA Plug, FAKRA Jack, 50 ohm
FAKRA Straight Plug to FAKRA Straight Jack RG-58 50 Ohm 1 Meter Z Key Code (39.37 Inches)
Amphenol RF
Rf Coax Cable, Fakra Str Plug-Jack, 3.3 ; Cable Length - Imperial:3.3Ft; Cable Length - Metric:1M; Coaxial Cable Type:Rg58; Connector Type A:Fakra Plug; Connector Type B:Fakra Jack; Impedance:50Ohm; Jacket Color:-; Product Range:- Rohs Compliant: Yes |Amphenol Rf 095FPZFJZSGM100

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)