Amphenol RF 095FPZFJZSG-012

RF / Coaxial Cable Assembly, 12 , 305 mm, RG58, FAKRA Plug, FAKRA Jack, 50 ohm
$ 16.05

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095FPZFJZSG-012.

TME

Datasheet1 page6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.35%

Descriptions

Descriptions of Amphenol RF 095FPZFJZSG-012 provided by its distributors.

RF / Coaxial Cable Assembly, 12 , 305 mm, RG58, FAKRA Plug, FAKRA Jack, 50 ohm
Cable Assembly Coaxial 0.305m FAKRA 2.0 to FAKRA 3.0 PL-F Bag
RF COAX CABLE, FAKRA STR PLUG-JACK, 12"; Cable Length - Imperial:12"; Cable Length - Metric:305mm; Coaxial Cable Type:RG58; Connector Type A:FAKRA Plug; Connector Type B:FAKRA Jack; Impedance:50ohm; Jacket Color:-; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 095FPZFJZSG012