Amphenol RF 095FJZFJZSH-012

RF / Coaxial Cable Assembly, 12 , 305 mm, RG174, FAKRA Jack, FAKRA Jack, 50 ohm
$ 13.53

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095FJZFJZSH-012.

TME

Datasheet1 page5 years ago

Inventory History

3 month trend:
-13.41%

Descriptions

Descriptions of Amphenol RF 095FJZFJZSH-012 provided by its distributors.

RF / Coaxial Cable Assembly, 12 , 305 mm, RG174, FAKRA Jack, FAKRA Jack, 50 ohm
RF Cable Assemblies RF Cable Assembly FA h 50 Ohms Z Key Code
Cable Assembly Coaxial 0.305m FAKRA to FAKRA F-F Bag
Rf Coax Cable, Fakra Jack-Jack, 12"; Cable Length - Imperial:12"; Cable Length - Metric:305Mm; Coaxial Cable Type:Rg174; Connector Type A:Fakra Jack; Connector Type B:Fakra Jack; Impedance:50Ohm; Jacket Color:Black; Product Range:- Rohs Compliant: Yes |Amphenol Rf 095FJZFJZSH-012

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 095FJZFJZSH-012.
  • 095FJZFJZSH012
  • 095FJZFJZSH012.