Amphenol RF 095-909-173M150

RF / Coaxial Cable Assembly, 4.9ft, 1.5m, Times LMR-400, N-Type Plug, N-Type Plug, 50 ohm
$ 86.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095-909-173M150.

TME

Datasheet1 page7 years ago

Inventory History

3 month trend:
-22.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 095-909-173M150 provided by its distributors.

RF / Coaxial Cable Assembly, 4.9ft, 1.5m, Times LMR-400, N-Type Plug, N-Type Plug, 50 ohm
N-TYPE STRAIGHT PLUG TO N-TYPE STRAIGHT PLUG ON LMR 400 CABLE, ARC, 1.5 METERS 02AH5736;
Cable Assembly LMR-400 1.5m Type N to Type N M-M Bag
Cable Assembly, 1 Conductor(s), Communication Cable
CBL ASSY NTYPE PLUG TO PLUG 4.9'
N-TYPE STRAIGHT PLUG TO N-TYPE S
COAX CBL N-TYPE TO N-TYPE 4.9'
RF CABLE ASSY, N PLUG-PLUG, 5FT; Cable Length - Imperial:5ft; Cable Length - Metric:1.5m; Coaxial Cable Type:LMR-400; Connector Type A:N Type Straight Plug; Connector Type B:N Type Straight Plug; Impedance:50ohm; Jacket Color:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)