Amphenol RF 095-902-586-100

RF / Coaxial Cable Assembly, 3.9 , 100 mm, 1.13 mm Micro, MHF I LK Right Angle Plug, RP SMA Bulkhead Jack, 50 ohm
$ 18.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095-902-586-100.

Amphenol RF

Datasheet1 page3 years ago

Inventory History

3 month trend:
-17.64%

Supply Chain

Introduction Date2023-02-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 095-902-586-100 provided by its distributors.

RF / Coaxial Cable Assembly, 3.9 , 100 mm, 1.13 mm Micro, MHF I LK Right Angle Plug, RP SMA Bulkhead Jack, 50 ohm
Cable Assembly, 1 Conductor(s), Communication Cable
CABLE ASSY MHFILK P/1.13mm 3.9"/RP-SMA J BLKH 6GHz
RF CONNECTOR MHF I LK RIGHT AN
CBL ASY MHF1 LK-RPSMA J-P 3.937"
COAX CBL MHF1 LK TO RP-SMA 3.9"
Cable Assy, Mhf1 R/A Plug-Sma Rp Jack; Cable Length - Imperial:3.9"; Cable Length - Metric:100Mm; Coaxial Cable Type:1.13Mm Micro; Connector Type A:Sma Rp Bulkhead Jack; Connector Type B:Mhf1 Right Angle Plug; Impedance:50Ohm Rohs Compliant: Yes |Amphenol Rf 095-902-586-100

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)