Amphenol RF 095-902-544-250

Amphenol RF 095-902-544-250 RF Cable, AMC RA Plug to SMA Straight Plug, 250mm, 50 Ohm
$ 11.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095-902-544-250.

TME

Datasheet1 page4 years ago

Inventory History

3 month trend:
-0.77%

Supply Chain

Introduction Date2021-07-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 095-902-544-250 provided by its distributors.

Amphenol RF 095-902-544-250 RF Cable, AMC RA Plug to SMA Straight Plug, 250mm, 50 Ohm
CABLE ASSY, SMA PLUG-AMC R/A PLUG, 250MM; Cable Length - Imperial:9.8"; Cable Length - Metric:250mm; Coaxial Cable Type:1.13mm; Connector Type A:SMA Plug; Connector Type B:AMC Right Angle Plug; Impedance:50ohm; Jacket Color:Black RoHS Compliant: Yes
RF Cable Assemblies SMA(M)-AMC(M)R/A 250MM
Cable Assembly 1.13mm Cable 0.25m SMA to AMC PL-PL Bag
Cable Assembly, 1 Conductor(s), Communication Cable
CBL ASSY AMC-SMA PLUG-PLG 9.843"
COAX CBL U.FL, AMC TO SMA 9.8"
AMC RIGHT ANGLE PLUG TO SMA ST

Images

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 95-902-544-250