Amphenol RF 095-902-544-150

Amphenol RF 095-902-544-150 RF Cable, AMC RA Plug to SMA Straight Plug, 150mm, 50 Ohm
$ 11.406
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095-902-544-150.

Inventory History

3 month trend:
+77.34%

Supply Chain

Introduction Date2021-07-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 095-902-544-150 provided by its distributors.

Amphenol RF 095-902-544-150 RF Cable, AMC RA Plug to SMA Straight Plug, 150mm, 50 Ohm
RF Cable Assemblies SMA(M)-AMC(M)R/A 150MM
Cable Assembly 1.13mm Cable 0.15m SMA to AMC PL-PL Bag
Cable Assembly, 1 Conductor(s), Communication Cable
CBL ASSY AMC-SMA PLUG-PLG 5.906"
COAX CBL U.FL, AMC TO SMA 5.9"
AMC RIGHT ANGLE PLUG TO SMA ST
CABLE ASSY, SMA PLUG-AMC R/A PLUG, 150MM; Cable Length - Imperial:5.9"; Cable Length - Metric:150mm; Coaxial Cable Type:1.13mm; Connector Type A:SMA Plug; Connector Type B:AMC Right Angle Plug; Impedance:50ohm; Jacket Color:Black RoHS Compliant: Yes

Images

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 95-902-544-150