Amphenol RF 095-902-538M100

RF / Coaxial Cable Assembly, 3.3ft, 1m, RG174, RP SMA Plug, RP SMA Jack, 50 ohm
$ 17.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095-902-538M100.

JRH Electronics

Datasheet1 page5 years ago

Inventory History

3 month trend:
-30.99%

Supply Chain

Introduction Date2020-09-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Amphenol RF 095-902-538M100 provided by its distributors.

RF / Coaxial Cable Assembly, 3.3ft, 1m, RG174, RP SMA Plug, RP SMA Jack, 50 ohm
RF Cable Assemblies RF Cable Assembly RP Meter Length 50 Ohm
RP-SMA Straight Plug to RP-SMA Straight Jack RG-174 50 Ohm 1 Meter (39.37 Inches)
Amphenol RF
Rf Cable, Sma Rp Plug-Bhd Jack, 3.3Ft; Cable Length - Imperial:3.3Ft; Cable Length - Metric:1M; Coaxial Cable Type:Rg174; Connector Type A:Sma Rp Plug; Connector Type B:Sma Rp Bulkhead Jack; Impedance:50Ohm; Jacket Color:- Rohs Compliant: Yes |Amphenol Rf 095-902-538M100

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 095-902-538M100.