Amphenol RF 095-902-538-024

RF / Coaxial Cable Assembly, 24 , 610 mm, RG174, RP SMA Plug, RP SMA Jack, 50 ohm
$ 14.66
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095-902-538-024.

JRH Electronics

Datasheet1 page5 years ago

Inventory History

3 month trend:
+21.10%

Supply Chain

Introduction Date2020-09-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 095-902-538-024 provided by its distributors.

RF / Coaxial Cable Assembly, 24 , 610 mm, RG174, RP SMA Plug, RP SMA Jack, 50 ohm
RF CABLE, SMA RP PLUG-BHD JACK, 24"; Cable Length - Imperial:24"; Cable Length - Metric:610mm; Coaxial Cable Type:RG174; Connector Type A:SMA RP Plug; Connector Type B:SMA RP Bulkhead Jack; Impedance:50ohm; Jacket Color:- RoHS Compliant: Yes
RF Cable Assemblies RF Cable Assembly RP Inch Length 50 Ohms
Cable Assembly Coaxial 0.61m RPSMA to RPSMA F-M Bag

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)