Amphenol RF 095-902-530-012

RF / Coaxial Cable Assembly, 12 , 305 mm, RG142, N-Type Bulkhead Jack, SMA Plug, 50 ohm
$ 26.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095-902-530-012.

JRH Electronics

Datasheet1 page5 years ago

Inventory History

3 month trend:
+51.67%

Supply Chain

Introduction Date2020-06-25
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Amphenol RF 095-902-530-012 provided by its distributors.

RF / Coaxial Cable Assembly, 12 , 305 mm, RG142, N-Type Bulkhead Jack, SMA Plug, 50 ohm
RF CABLE, N-TYPE STR BKHD JK TO SMA STR PL RG-142 50 OHM 12 INCH
Cable Assembly, 1 Conductor(s), Communication Cable
CBL ASSY SMA-NTYPE PLUG-JACK 12"
Rf Cable, Sma Plug-N-Type Bhd Jack, 12"; Cable Length - Imperial:12"; Cable Length - Metric:304.8Mm; Coaxial Cable Type:Rg142; Connector Type A:Sma Plug; Connector Type B:N Type Bulkhead Jack; Impedance:50Ohm; Jacket Color:- Rohs Compliant: Yes |Amphenol Rf 095-902-530-012

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)