Amphenol RF 095-902-517-150

AMC Right Angle Plug to SMA Right Angle Bulkhead Jack 1.32 mm DS 50 Ohm 150 mm ( 5.9 Inches)
$ 19.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095-902-517-150.

TME

Datasheet1 page6 years ago

Master Electronics

Inventory History

3 month trend:
-21.07%

Supply Chain

Introduction Date2020-02-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Amphenol RF 095-902-517-150 provided by its distributors.

AMC Right Angle Plug to SMA Right Angle Bulkhead Jack 1.32 mm DS 50 Ohm 150 mm ( 5.9 Inches)
Amphenol RF
Cable Assembly 1.32mm Cable 0.15m SMA to AMC F-M Bag
Cable Assembly, 1 Conductor(s), Communication Cable
CABLE ASSY AMC R/A P/1.32mm 5.9"/SMA R/A J 6 GHz
CBL ASSY AMC-SMA PLG-JACK 5.906"
AMC RIGHT ANGLE PLUG TO SMA RIGH
COAX CBL U.FL, AMC TO SMA 5.9"
U.FL (UMCC) AMC Plug Female Socket Right Angle 1.32mm OD Coaxial Cable U.FL (UMCC) AMC to SMA Female to Female 1.32mm OD Coaxial Cable Cable 5.906 150.00mm 6GHz 50Ohms

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 95-902-517-150