Amphenol RF 095-902-517-100

AMC Right Angle Plug to SMA Right Angle Bulkhead Jack 1.32 mm DS 50 Ohm 100 mm (3.93 Inches)
$ 19.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095-902-517-100.

TME

Datasheet1 page6 years ago

Master Electronics

Inventory History

3 month trend:
-13.99%

Supply Chain

Introduction Date2019-10-03
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Amphenol RF 095-902-517-100 provided by its distributors.

AMC Right Angle Plug to SMA Right Angle Bulkhead Jack 1.32 mm DS 50 Ohm 100 mm (3.93 Inches)
Amphenol RF
Cable Assembly, 1 Conductor(s), Communication Cable
Cable Assembly 1.32mm Cable 0.1m SMA to AMC F-M Bag
CABLE ASSY AMC R/A P/1.32mm 3.9"/SMA R/A J 6 GHz
CBL ASSY AMC-SMA PLG-JACK 3.937"
AMC RIGHT ANGLE PLUG TO SMA RIGH
SMA RIGHT ANGLE BULKHEAD JACK TO
COAX CBL U.FL, AMC TO SMA 3.9"

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 95-902-517-100