Amphenol RF 095-902-516-300

RF / Coaxial Cable Assembly, 11.8 , 300 mm, RG178, AMC Right Angle Plug, SMA Plug, 50 ohm
$ 8.725

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095-902-516-300.

TME

Datasheet1 page6 years ago

Inventory History

3 month trend:
+3.50%

Descriptions

Descriptions of Amphenol RF 095-902-516-300 provided by its distributors.

RF / Coaxial Cable Assembly, 11.8 , 300 mm, RG178, AMC Right Angle Plug, SMA Plug, 50 ohm
AMC Right Angle Plug to SMA Straight Plu
CBL ASSY AMC-SMA PLG-PLG 11.811"
AMC RIGHT ANGLE PLUG TO SMA STRA
SMA STRAIGHT PLUG TO AMC PLUG ON
COAX CBL U.FL, AMC TO SMA 11.8"
CABLE ASSY, SMA PLUG-AMC R/A PLUG, 11.8"; Cable Length - Imperial:11.8"; Cable Length - Metric:300mm; Coaxial Cable Type:RG178; Connector Type A:SMA Plug; Connector Type B:AMC Right Angle Plug; Impedance:50ohm; Jacket Color:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)