Amphenol RF 095-902-516-100

RF / Coaxial Cable Assembly, 3.9 ", 100 mm, RG178, AMC Right Angle Plug, SMA Plug, 50 ohm"
$ 8.75

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095-902-516-100.

TME

Datasheet1 page6 years ago

Inventory History

3 month trend:
-9.36%

Descriptions

Descriptions of Amphenol RF 095-902-516-100 provided by its distributors.

RF / Coaxial Cable Assembly, 3.9 ", 100 mm, RG178, AMC Right Angle Plug, SMA Plug, 50 ohm"
AMC Right Angle Plug to SMA Straight Plug RG-178 50 Ohm 100 mm (3.93 Inches)
Amphenol RF
CABLE ASSY, SMA PLUG-R/A AMC PLUG, 3.9"; Cable Length - Imperial:3.9"; Cable Length - Metric:100mm; Coaxial Cable Type:RG178; Connector Type A:SMA Plug; Connector Type B:AMC Right Angle Plug; Impedance:50ohm; Jacket Color:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)