Amphenol RF 095-902-492-050

RF / Coaxial Cable Assembly, 2 , 50 mm, 1.13 mm Micro, AMC Right Angle Plug, SMA Right Angle Jack, 50 ohm
$ 20.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095-902-492-050.

TME

Datasheet1 page7 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 095-902-492-050 provided by its distributors.

RF / Coaxial Cable Assembly, 2 , 50 mm, 1.13 mm Micro, AMC Right Angle Plug, SMA Right Angle Jack, 50 ohm
SMA RIGHT ANGLE PCB JACK TO AMC PLUG ON; SMA RIGHT ANGLE PCB JACK TO AMC PLUG ON 1.13MM CABLE, 50 MM
Cable Assembly 1.13mm Cable 0.05m SMA to AMC F-M Bag
CBL ASSY AMC-SMA JACK-PLG 1.969"
AMC RIGHT ANGLE PLUG TO SMA RIGH
COAX CBL U.FL, AMC TO SMA 1.9"
RF CABLE, R/A SMA JACK-AMC PLUG, 2"; Cable Length - Imperial:2"; Cable Length - Metric:50mm; Coaxial Cable Type:1.13mm; Connector Type A:SMA Right Angle Jack; Connector Type B:AMC Right Angle Plug; Impedance:50ohm; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 95-902-492-050