Amphenol RF 095-902-485-024

RF / Coaxial Cable Assembly, 24 , 610 mm, RG316, MMCX Right Angle Plug, SMA Plug, 50 ohm
$ 22.29

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095-902-485-024.

TME

Datasheet1 page8 years ago

Inventory History

3 month trend:
+1.95%

Descriptions

Descriptions of Amphenol RF 095-902-485-024 provided by its distributors.

RF / Coaxial Cable Assembly, 24 , 610 mm, RG316, MMCX Right Angle Plug, SMA Plug, 50 ohm
Cable Assembly Coaxial 0.61m SMA to MMCX M-M Bag
SMA Plug to MMCX Plug RG-316 Cable
MMCX RIGHT ANGLE PLUG TO SMA STR
CBL ASSY SMA-MMCX PLUG-PLUG 24"
COAX CABLE, SMA PLUG-MMCX PLUG, 24"; Cable Length - Imperial:24"; Cable Length - Metric:609.6mm; Coaxial Cable Type:RG316; Connector Type A:SMA Straight Plug; Connector Type B:MMCX Right Angle Plug; Impedance:50ohm; Jacket Color:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 095-902-485-024.
  • 95-902-485-024