Amphenol RF 095-902-479-024

RF / Coaxial Cable Assembly, SMA Plug to SMA Plug, LMR-240, 50 ohm, 24 , 610 mm, Black
$ 40.722

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095-902-479-024.

TME

Datasheet1 page8 years ago

Newark

Inventory History

3 month trend:
+511%

Descriptions

Descriptions of Amphenol RF 095-902-479-024 provided by its distributors.

RF / Coaxial Cable Assembly, SMA Plug to SMA Plug, LMR-240, 50 ohm, 24 , 610 mm, Black
Rf Cable Assy, Sma Plug-Sma Plug, 24"; Cable Length - Imperial:24"; Cable Length - Metric:610Mm; Coaxial Cable Type:Lmr-240; Connector Type A:Sma Straight Plug; Connector Type B:Sma Straight Plug; Impedance:50Ohm; Jacket Color:Black Rohs Compliant: Yes |Amphenol Rf 095-902-479-024
SMA Straight Plug to SMA Straight Plug Times LMR-240 24 in Length 50 Ohms
Cable Assembly LMR-240 0.61m SMA to SMA M-M Bag
SMA STRAIGHT PLUG TO SMA STRAIGH
SMA STRAIGHT PLUG TO SMA STRAI

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)