Amphenol RF 095-902-459-006

RF / Coaxial Cable Assembly, 6 , 153 mm, Times TFlex 405, SMA Plug, SMP Plug, 50 ohm
$ 40.04

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095-902-459-006.

TME

Datasheet1 page9 years ago

Inventory History

3 month trend:
-9.72%

Descriptions

Descriptions of Amphenol RF 095-902-459-006 provided by its distributors.

RF / Coaxial Cable Assembly, 6 , 153 mm, Times TFlex 405, SMA Plug, SMP Plug, 50 ohm
COAX CABLE, SMA PLUG-SMP PLUG, 6"; Conne; COAX CABLE, SMA PLUG-SMP PLUG, 6"; Connector to Connector: SMA Straight Plug to SMP Straight Plug; Coaxial Cable Type: TFlex 405; Impedance: 50ohm; Cable Length - Imperial: 6"; Cable
RF CABLE, SMA PLUG-SMP PLUG, 50 OHM, 6"; Cable Length - Imperial:6"; Cable Length - Metric:152.4mm; Coaxial Cable Type:T-Flex 405; Connector Type A:SMA Plug; Connector Type B:SMP Plug; Impedance:50ohm; Jacket Color:-; Product Range:-RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)