Amphenol RF 095-902-459-004

RF / Coaxial Cable Assembly, 4 , 102 mm, Times TFlex 405, SMA Plug, SMP Plug, 50 ohm
$ 34.94

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095-902-459-004.

TME

Datasheet1 page9 years ago

Inventory History

3 month trend:
+37.56%

Descriptions

Descriptions of Amphenol RF 095-902-459-004 provided by its distributors.

RF / Coaxial Cable Assembly, 4 , 102 mm, Times TFlex 405, SMA Plug, SMP Plug, 50 ohm
Cable Assembly 0.085 T-FLEX 405 0.101m SMB to SMA M-M Bag
SMA Straight Plug to SMP Straight Plug Times TFlex 405 4 in Length 50 Ohms
SMA STRAIGHT PLUG TO SMP STRAIGH
SMA STRAIGHT PLUG TO SMP STRAI
COAX CABLE, SMA PLUG-SMP PLUG, 4"; Cable Length - Imperial:4"; Cable Length - Metric:101.6mm; Coaxial Cable Type:TFlex 405; Connector Type A:SMA Straight Plug; Connector Type B:SMP Straight Plug; Impedance:50ohm; Jacket Color:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 095-902-459-004.