Amphenol RF 095-902-451-018

RF / Coaxial Cable Assembly, 18 , 457 mm, Times TFlex 405, SMA Plug, SMA Plug, 50 ohm
$ 49.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095-902-451-018.

TME

Datasheet1 page10 years ago

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 095-902-451-018 provided by its distributors.

RF / Coaxial Cable Assembly, 18 , 457 mm, Times TFlex 405, SMA Plug, SMA Plug, 50 ohm
RF Cable Assemblies SMA P to SMAP Tflex 405 Cbl SS Anti-Torq
SMA PLUG TO SMA PLUG ON TFLEX 405 CABLE, STAINLESS STEEL ANTI-TORQUE,18 IN
Cable Assembly 0.085 T-FLEX 405 0.457m SMA to SMA M-M Bag
SMA Straight Plug to SMA Straight Plug Times TFlex 405 18 in Length 50 Ohms
Cable Assembly, 1 Conductor(s), Communication Cable
CABLE ASSY SMA P/T-FLEX 405 18"/SMA P 18 GHz
SMA STRAIGHT PLUG TO SMA STRAIGH
SMA STRAIGHT PLUG TO SMA STRAI
RF CABLE ASSEMBLY, SMA STR PLUG, 18"; Cable Length - Imperial:18"; Cable Length - Metric:457mm; Coaxial Cable Type:TFlex 405; Connector Type A:SMA Straight Plug; Connector Type B:SMA Straight Plug; Impedance:50ohm; Jacket Color:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 95-902-451-018